Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U3CS-W-1300F-12-HA4EC
Newark Part No.93X9661
Product RangeD1U3CS-W Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U3CS-W-1300F-12-HA4EC
Newark Part No.93X9661
Product RangeD1U3CS-W Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max1.3kW
Output Voltage Nom12V
Output Current Max108.3A
Product RangeD1U3CS-W Series
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Product Range
D1U3CS-W Series
Input Voltage AC Max
264V
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1 Output
Output Power Max
1.3kW
Output Current Max
108.3A
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
