Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoACM20-5-AC1-R-F-CCopy
Newark Part No.39T1185
Product RangeACM20 Series
Your Part Number
62 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.420 |
| 5+ | $67.220 |
| 10+ | $66.380 |
| 25+ | $65.550 |
| 50+ | $63.500 |
| 100+ | $62.570 |
| 250+ | $61.510 |
Price for:Each
Minimum: 1
Multiple: 1
$70.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoACM20-5-AC1-R-F-CCopy
Newark Part No.39T1185
Product RangeACM20 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Current / AC Voltage / Frequency / Power
Digit Height9.14mm
Panel Cutout Height22.1mm
Panel Cutout Width36.22mm
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeACM20 Series
SVHCLead (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to 32A, 85V to 264V, 47Hz to 63Hz, 0W to 9999W
Panel Cutout Height
22.1mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
ACM20 Series
Meter Function
AC Current / AC Voltage / Frequency / Power
Digit Height
9.14mm
Panel Cutout Width
36.22mm
Supply Voltage Max
264VAC
Operating Temperature Max
60°C
SVHC
Lead (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
