Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | ACA-20RM-4-AC4-RL-CCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 34M4746 |
| Your Part Number | |
| Technical Datasheet |
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.370 |
| 5+ | $150.300 |
| 10+ | $147.240 |
| 25+ | $144.170 |
Price for:Each
Minimum: 1
Multiple: 1
$153.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | ACA-20RM-4-AC4-RL-CCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 34M4746 |
| Technical Datasheet | |
| No. of Digits / Alpha | 3-1/2 |
| Meter Function | AC Current |
| Meter Range | 0A to 50A |
| Digit Height | 9.4mm |
| Panel Cutout Height | 21.29mm |
| Panel Cutout Width | 33.93mm |
| Supply Voltage Min | 170VAC |
| Supply Voltage Max | 264VAC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 60°C |
| Product Range | - |
| SVHC | Lead (17-Jan-2022) |
Technical Specifications
| No. of Digits / Alpha | 3-1/2 |
|---|---|
| Meter Range | 0A to 50A |
| Panel Cutout Height | 21.29mm |
| Supply Voltage Min | 170VAC |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Meter Function | AC Current |
|---|---|
| Digit Height | 9.4mm |
| Panel Cutout Width | 33.93mm |
| Supply Voltage Max | 264VAC |
| Operating Temperature Max | 60°C |
| SVHC | Lead (17-Jan-2022) |
Technical Docs (2)
Alternatives for ACA-20RM-4-AC4-RL-C
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
