Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82473CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X2872
Re-Reel61AC9143RL
Cut Tape61AC9143
Product Range8200 Series
Your Part Number
6,763 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.637 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.637 |
| 25+ | $0.541 |
| 100+ | $0.459 |
| 250+ | $0.441 |
| 500+ | $0.423 |
| 1000+ | $0.384 |
| 2500+ | $0.364 |
| 5000+ | $0.350 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.361 |
| 7500+ | $0.344 |
| 12500+ | $0.337 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82473CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X2872
Re-Reel61AC9143RL
Cut Tape61AC9143
Product Range8200 Series
Inductance47µH
RMS Current (Irms)250mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case3.2mm x 2.5mm x 2mm
Product Range8200 Series
Inductor Case / Package-
DC Resistance Max1.69ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
250mA
Saturation Current (Isat)
-
Product Range
8200 Series
DC Resistance Max
1.69ohm
Product Length
3.2mm
Product Height
2mm
Alternatives for 82473C
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
