SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40M7122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.556
10+
$0.459
25+
$0.432
50+
$0.405
100+
$0.377
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
47µH
250mA
Unshielded
-
8200 Series
3.2mm x 2.5mm x 2mm
-
1.69ohm
± 10%
3.2mm
2.5mm
2mm
76AH5455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
10+
$0.194
25+
$0.182
50+
$0.171
100+
$0.160
More Pricing...
Total:$1.18
Min: 5 / Mult: 5
47µH
170mA
Unshielded
-
LQH32CN_53 Series
3.2mm x 2.5mm x 1.55mm
1210 [3225 Metric]
1.69ohm
± 10%
3.2mm
2.5mm
1.55mm
01AM1458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.731
10+
$0.630
25+
$0.579
50+
$0.523
100+
$0.468
Total:$0.73
Min: 1 / Mult: 1
47µH
-
Unshielded
170mA
3627 Series
-
-
1.69ohm
± 10%
3.2mm
2.8mm
2mm
28X2872

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.284
5000+
$0.273
10000+
$0.262
15000+
$0.250
25000+
$0.244
Total:$710.00
Min: 2500 / Mult: 2500
47µH
250mA
Unshielded
-
8200 Series
3.2mm x 2.5mm x 2mm
-
1.69ohm
± 10%
3.2mm
2.5mm
2mm
76AH5457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.496
10+
$0.421
25+
$0.386
50+
$0.270
100+
$0.227
More Pricing...
Total:$2.48
Min: 5 / Mult: 5
47µH
170mA
Unshielded
-
LQH32DN_53 Series
3.2mm x 2.5mm x 1.55mm
-
1.69ohm
± 10%
3.2mm
2.5mm
1.55mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK