Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78615/8C
Newark Part No.62K1095
Product Range78615/8C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.790 |
| 100+ | $1.710 |
| 250+ | $1.610 |
| 500+ | $1.530 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 50
Multiple: 50
$89.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78615/8C
Newark Part No.62K1095
Product Range78615/8C Series
Technical Datasheet
Turns Ratio1CT:1CT
Inductance1mH
DC Resistance0.45ohm
ET Constant15Vµs
Isolation Voltage1kV
Product Range78615/8C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
0.45ohm
Isolation Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
ET Constant
15Vµs
Product Range
78615/8C Series
Technical Docs (2)
Alternatives for 78615/8C
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate