Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78615/1CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59M6107
Product Range78615/1C Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.920 |
| 25+ | $1.900 |
| 50+ | $1.880 |
| 100+ | $1.840 |
| 250+ | $1.760 |
| 500+ | $1.660 |
| 1000+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78615/1CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59M6107
Product Range78615/1C Series
Technical Datasheet
Turns Ratio1CT:1CT
Inductance2mH
DC Resistance0.6ohm
ET Constant20Vµs
Isolation Voltage1kV
Product Range78615/1C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
0.6ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
2mH
ET Constant
20Vµs
Product Range
78615/1C Series
Technical Docs (3)
Alternatives for 78615/1C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
