Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78604/1C
Newark Part No.62K1038
Product Range78604/1C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.790 |
| 100+ | $1.710 |
| 250+ | $1.610 |
| 500+ | $1.530 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 50
Multiple: 50
$89.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78604/1C
Newark Part No.62K1038
Product Range78604/1C Series
Technical Datasheet
Turns Ratio2:1
Inductance2mH
DC Resistance0.6ohm
ET Constant20Vµs
Isolation Voltage1kV
Product Range78604/1C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 786 series general purpose Pulse Transformer for line coupling, impedance-matching and isolating. This transformer can also be used in small isolated power supplies or as common-mode chokes in filtering applications.
- 4 Configurations
- Primary inductance to 10mH
- 1kVrms Isolation
- Industry standard pin-out
- Surface mount option
- UL94V-0 package materials
- Low profile
- Toroidal construction
- Fully encapsulated
Applications
Power Management, Industrial
Technical Specifications
Turns Ratio
2:1
DC Resistance
0.6ohm
Isolation Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
Inductance
2mH
ET Constant
20Vµs
Product Range
78604/1C Series
Technical Docs (3)
Alternatives for 78604/1C
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate