Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78602/9JCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32T2126
Product Range78602/9JC Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 10+ | $2.320 |
| 25+ | $2.240 |
| 50+ | $2.180 |
| 100+ | $2.120 |
| 250+ | $2.040 |
| 500+ | $1.990 |
| 1000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78602/9JCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32T2126
Product Range78602/9JC Series
Technical Datasheet
Turns Ratio1:1:1
Inductance10mH
DC Resistance1.8ohm
ET Constant56Vµs
Isolation Voltage1kV
Product Range78602/9JC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
1.8ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
10mH
ET Constant
56Vµs
Product Range
78602/9JC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
