Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78602/9C
Newark Part No.62K1035
Product Range78602/9C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.230 |
| 100+ | $2.170 |
| 250+ | $2.090 |
| 500+ | $2.040 |
| 1000+ | $1.980 |
Price for:Each
Minimum: 50
Multiple: 50
$111.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78602/9C
Newark Part No.62K1035
Product Range78602/9C Series
Technical Datasheet
Turns Ratio1:1:1
Inductance10mH
DC Resistance1.34ohm
ET Constant56Vµs
Isolation Voltage1kV
Product Range78602/9C Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
1.34ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
10mH
ET Constant
56Vµs
Product Range
78602/9C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
