Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78601/4C
Newark Part No.62K1008
Product Range78601/4C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.790 |
| 100+ | $1.710 |
| 250+ | $1.610 |
| 500+ | $1.530 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 50
Multiple: 50
$89.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78601/4C
Newark Part No.62K1008
Product Range78601/4C Series
Technical Datasheet
Turns Ratio0.6
Inductance67µH
DC Resistance0.17ohm
ET Constant4Vµs
Isolation Voltage1kV
Product Range78601/4C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
0.6
DC Resistance
0.17ohm
Isolation Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
Inductance
67µH
ET Constant
4Vµs
Product Range
78601/4C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate