Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/55MCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K0991
Product Range78253/55MC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.510 |
| 100+ | $3.410 |
| 250+ | $3.280 |
| 500+ | $3.190 |
| 1250+ | $3.100 |
Price for:Each
Minimum: 50
Multiple: 50
$175.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/55MCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K0991
Product Range78253/55MC Series
Technical Datasheet
SMPS Transformer TypeConverter
Current Rating200mA
Frequency Range500kHz
Power Rating1W
Isolation Voltage1.5kV
Primary Voltages5V
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range78253/55MC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 78253/55MC is a 1W 5V fully encapsulated Converter Isolation Transformer with toroidal construction, matte tin pin finish, 1:1.31 turn ratio and surface mount, it is designed for use with the MAX253 chip set to provide isolated power supplies. This transformer features centre tapped secondary winding allows for full bridge, half bridge or voltage doubling, industry-standard pinout and industrial temperature range.
- Up to 500kHz Frequency range
- Up to 4kVDC Isolation
- 300°C Lead temperature 1.5mm from case for 10 seconds
- -40 to 85°C Operating free air temperature range
Applications
Power Management
Technical Specifications
SMPS Transformer Type
Converter
Frequency Range
500kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
78253/55MC Series
Current Rating
200mA
Power Rating
1W
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
