
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $1.560 |
| 100+ | $1.530 |
| 250+ | $1.460 |
| 500+ | $1.380 |
| 1000+ | $1.340 |
Product Information
Product Overview
The 782485/35C is a 234µH low-profile Converter Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 782485 series transformer is fully encapsulated and rated with 234μH primary inductance and 2500Vrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This converter transformer is specifically designed for use with Analogue Devices chipsets to provide isolated RS-485 and RS-422 interfaces. Carefully controlled turns ratios ensure consistent performance whilst a toroidal construction minimizes EMI.
- 300°C for 10 seconds Peak wave solder temperature
Applications
Industrial, Power Management
Technical Specifications
1CT:2.2CT
200mA
234µH
2.5kV
6V
782485/35C Series
Toroidal Converter
-
-
3.3V
Surface Mount
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for 782485/35C
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
