Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No782100/55JVCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58AC1617
Product Range782100/55JVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.830 |
| 100+ | $3.750 |
| 250+ | $3.680 |
| 500+ | $3.600 |
| 1250+ | $3.520 |
Price for:Each
Minimum: 50
Multiple: 50
$191.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No782100/55JVCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58AC1617
Product Range782100/55JVC Series
Technical Datasheet
SMPS Transformer TypeToroidal Converter
Current Rating-
Frequency Range-
Power Rating-
Isolation Voltage4kV
Primary Voltages5V
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range782100/55JVC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Toroidal Converter
Frequency Range
-
Isolation Voltage
4kV
Secondary Voltages
5V
Product Range
782100/55JVC Series
Current Rating
-
Power Rating
-
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 782100/55JVC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
