Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No782100/53VC
Newark Part No.58AC1616
Product Range782100/53VC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
Price for:Each
Minimum: 50
Multiple: 50
$177.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No782100/53VC
Newark Part No.58AC1616
Product Range782100/53VC Series
Technical Datasheet
SMPS Transformer TypeToroidal Converter
Current Rating-
Frequency Range-
Power Rating-
Isolation Voltage4kV
Primary Voltages5V
Secondary Voltages3.3V
Transformer MountingThrough Hole
Product Range782100/53VC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Toroidal Converter
Frequency Range
-
Isolation Voltage
4kV
Secondary Voltages
3.3V
Product Range
782100/53VC Series
Current Rating
-
Power Rating
-
Primary Voltages
5V
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate