Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A583C
Newark Part No.65T7963
Product Range6000A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$418.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A583C
Newark Part No.65T7963
Product Range6000A Series
Technical Datasheet
Inductance57.8µH
RMS Current (Irms)4.9A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.2A
Product Range6000A Series
Power Inductor Case22mm x 19mm x 12mm
Inductance Tolerance± 10%
DC Resistance Max0.036ohm
Product Length22mm
Product Width19mm
Product Height12mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6000A series surface-mount high-current Power Inductor with pure tin pin finish. It is designed for use in power applications such as DC-DC converters, energy storage and input or output filtering. The maximum DC current is the value at which the inductance falls to 75% of its nominal value or when its temperature rise reaches 40°C, whichever is sooner.
- High energy storage, low resistance
- UL94V-0 Flammability rating
- J-STD-020D.1 reflow
- -40 to 85°C Operating free air temperature range
Notes
Terminal 3 is open-circuit and for mounting stability only.
Technical Specifications
Inductance
57.8µH
Inductor Construction
Unshielded
Product Range
6000A Series
Inductance Tolerance
± 10%
Product Length
22mm
Product Height
12mm
RMS Current (Irms)
4.9A
Saturation Current (Isat)
6.2A
Power Inductor Case
22mm x 19mm x 12mm
DC Resistance Max
0.036ohm
Product Width
19mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate