Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No54100C
Newark Part No.88M8755
Product Range54100C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.800 |
| 500+ | $1.700 |
| 1000+ | $1.650 |
Price for:Each
Minimum: 450
Multiple: 450
$810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No54100C
Newark Part No.88M8755
Product Range54100C Series
Technical Datasheet
Turns Ratio1:1:100
Inductance14.8mH
Primary Current15A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary3.2ohm
DC Resistance Primary7mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range54100C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1:100
Primary Current
15A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
7mohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
14.8mH
ET Constant
-
DC Resistance Secondary
3.2ohm
Transformer Mounting
Surface Mount
Product Range
54100C Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate