Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53150CCopy
Newark Part No.88M8752
Product Range53150C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.969 |
Price for:Each
Minimum: 1000
Multiple: 1000
$969.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53150CCopy
Newark Part No.88M8752
Product Range53150C Series
Technical Datasheet
Turns Ratio1:150
Inductance4.5mH
Primary Current10A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary17.5ohm
DC Resistance Primary7mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range53150C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:150
Primary Current
10A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
7mohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
4.5mH
ET Constant
-
DC Resistance Secondary
17.5ohm
Transformer Mounting
Surface Mount
Product Range
53150C Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
