Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53125CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88M8751
Product Range53125C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.210 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53125CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88M8751
Product Range53125C Series
Technical Datasheet
Turns Ratio1:125
Inductance3mH
Primary Current10A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary7.5ohm
DC Resistance Primary7mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range53125C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:125
Primary Current
10A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
7mohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
3mH
ET Constant
-
DC Resistance Secondary
7.5ohm
Transformer Mounting
Surface Mount
Product Range
53125C Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
