Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50474ACCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel79AK6616
Re-Reel79AK6615RL
Cut Tape79AK6615
Product Range5000A Series
Your Part Number
820 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 25+ | $0.782 |
| 100+ | $0.744 |
| 250+ | $0.698 |
| 500+ | $0.665 |
| 1000+ | $0.633 |
| 5000+ | $0.568 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.633 |
| 3000+ | $0.588 |
| 5000+ | $0.568 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50474ACCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel79AK6616
Re-Reel79AK6615RL
Cut Tape79AK6615
Product Range5000A Series
Technical Datasheet
DC Current Rating700mA
Inductance470µH
DC Resistance Max0.36ohm
Product Range5000A Series
Impedance-
Inductor Case / Package-
Product Length7.3mm
Product Width6mm
Product Height4.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
700mA
DC Resistance Max
0.36ohm
Impedance
-
Product Length
7.3mm
Product Height
4.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
470µH
Product Range
5000A Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for 50474AC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate