Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No48471SC
Newark Part No.12N4210
Product Range4800S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.733 |
| 1000+ | $0.710 |
Price for:Each
Minimum: 600
Multiple: 600
$439.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No48471SC
Newark Part No.12N4210
Product Range4800S Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)760mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4800S Series
Power Inductor Case12mm x 12mm x 6mm
DC Resistance Max900mohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
4800S Series
DC Resistance Max
900mohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
760mA
Saturation Current (Isat)
-
Power Inductor Case
12mm x 12mm x 6mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
