Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No46334C
Newark Part No.12N1345
Product Range4600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.637 |
Price for:Each
Minimum: 1000
Multiple: 1000
$637.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No46334C
Newark Part No.12N1345
Product Range4600 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4600 Series
Power Inductor Case7.3mm x 7.3mm x 4.55mm
DC Resistance Max1.85ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
4600 Series
DC Resistance Max
1.85ohm
Product Length
7.3mm
Product Height
4.55mm
RMS Current (Irms)
460mA
Saturation Current (Isat)
-
Power Inductor Case
7.3mm x 7.3mm x 4.55mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
