Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No39S103CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X2747
Re-Reel59T0287RL
Cut Tape59T0287
Product Range3900 Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 25+ | $2.410 |
| 100+ | $2.010 |
| 250+ | $1.940 |
| 500+ | $1.740 |
| 1000+ | $1.530 |
| 5000+ | $1.520 |
Full Reel
| Quantity | Price |
|---|---|
| 550+ | $1.550 |
| 1100+ | $1.540 |
| 1650+ | $1.530 |
| 2750+ | $1.520 |
| 5500+ | $1.510 |
| 13750+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No39S103CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X2747
Re-Reel59T0287RL
Cut Tape59T0287
Product Range3900 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5A
Inductor ConstructionUnshielded
Saturation Current (Isat)5A
Product Range3900 Series
Power Inductor Case12.9mm x 12.9mm x 5.8mm
Inductor Case / Package-
DC Resistance Max0.0135ohm
Inductance Tolerance± 20%
Product Length12.9mm
Product Width12.9mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
3900 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5A
Saturation Current (Isat)
5A
Power Inductor Case
12.9mm x 12.9mm x 5.8mm
DC Resistance Max
0.0135ohm
Product Length
12.9mm
Product Height
5.8mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
