Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38L722CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59T0268
Product Range3800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 650+ | $1.350 |
| 1300+ | $1.340 |
| 1950+ | $1.310 |
| 3250+ | $1.290 |
| 6500+ | $1.260 |
| 16250+ | $1.230 |
| 32500+ | $1.210 |
| 65000+ | $1.180 |
Price for:Each
Minimum: 650
Multiple: 650
$877.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38L722CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59T0268
Product Range3800 Series
Technical Datasheet
Inductance7.2µH
RMS Current (Irms)5.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.6A
Product Range3800 Series
Power Inductor Case10.4mm x 10.4mm x 5.6mm
Inductance Tolerance± 20%
DC Resistance Max0.0155ohm
Product Length10.4mm
Product Width10.4mm
Product Height5.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.2µH
Inductor Construction
Unshielded
Product Range
3800 Series
Inductance Tolerance
± 20%
Product Length
10.4mm
Product Height
5.6mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
6.6A
Power Inductor Case
10.4mm x 10.4mm x 5.6mm
DC Resistance Max
0.0155ohm
Product Width
10.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
