Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No36102C
Newark Part No.12N4170
Product Range3600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.120 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No36102C
Newark Part No.12N4170
Product Range3600 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range3600 Series
Power Inductor Case6.8mm x 6.8mm x 4.2mm
DC Resistance Max7.5mohm
Inductance Tolerance± 25%
Product Length6.8mm
Product Width6.8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
3600 Series
DC Resistance Max
7.5mohm
Product Length
6.8mm
Product Height
4.2mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
-
Power Inductor Case
6.8mm x 6.8mm x 4.2mm
Inductance Tolerance
± 25%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
