Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No32471CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76T3176
Product Range3200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 100+ | $2.790 |
| 250+ | $2.590 |
| 500+ | $2.430 |
| 1000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No32471CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76T3176
Product Range3200 Series
Technical Datasheet
Product Range3200 Series
Inductance470µH
RMS Current (Irms)660mA
DC Resistance Max0.312ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
3200 Series
RMS Current (Irms)
660mA
Inductance Tolerance
± 15%
Inductance
470µH
DC Resistance Max
0.312ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 32471C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
