470µH Through Hole Toroidal Inductors:

16 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7047

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$2.660
25+
$2.570
50+
$2.470
100+
$2.350
More Pricing...
Total:$2.77
Min: 1 / Mult: 1
WE-FI Series
470µH
1A
0.225ohm
± 20%
88T7061

RoHS

Date/Lot Code

Each
1+
$4.690
10+
$4.500
25+
$4.390
50+
$4.270
100+
$4.160
More Pricing...
Total:$4.69
Min: 1 / Mult: 1
WE-FI Series
470µH
3A
110mohm
± 20%
04P2052

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.330
25+
$2.160
50+
$2.030
100+
$1.820
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
2100LL Series
470µH
2.3A
0.124ohm
± 15%
74R9828

RoHS

Each
1+
$2.540
10+
$2.270
100+
$1.810
500+
$1.500
1000+
$1.320
More Pricing...
Total:$2.54
Min: 1 / Mult: 1
MCAPB Series
470µH
3A
110mohm
± 20%
63K3657

RoHS

Each
100+
$1.780
500+
$1.690
1000+
$1.570
Total:$356.00
Min: 200 / Mult: 100
2100 Series
470µH
1.6A
0.28ohm
± 15%
12N4128

RoHS

Each
25+
$2.150
50+
$2.040
100+
$1.980
250+
$1.940
500+
$1.890
More Pricing...
Total:$86.00
Min: 40 / Mult: 40
3300 Series
470µH
1.1A
0.152ohm
± 15%
86K7045

RoHS

Each
500+
$2.940
1000+
$2.590
2500+
$2.410
Total:$1,905.12
Min: 648 / Mult: 108
2200LL Series
470µH
3.7A
0.092ohm
± 15%
63K3658

RoHS

Each
100+
$1.640
500+
$1.510
1000+
$1.460
2500+
$1.410
Total:$505.12
Min: 308 / Mult: 154
2100 Series
470µH
1.6A
0.28ohm
± 15%
63K3706

RoHS

Each
100+
$2.270
500+
$2.190
Total:$290.56
Min: 128 / Mult: 64
2200 Series
470µH
2.3A
0.19ohm
± 15%
63K3754

RoHS

Each
100+
$2.370
500+
$2.290
1000+
$2.160
Total:$426.60
Min: 180 / Mult: 36
2300 Series
470µH
3.8A
130mohm
± 15%
12N4115

RoHS

Each
50+
$2.170
100+
$2.130
250+
$2.050
500+
$1.950
1000+
$1.890
Total:$130.20
Min: 60 / Mult: 60
3200 Series
470µH
660mA
0.312ohm
± 15%
63K3755

RoHS

Each
100+
$2.320
500+
$2.150
1000+
$2.040
2500+
$1.980
Total:$348.00
Min: 150 / Mult: 50
2300 Series
470µH
3.8A
130mohm
± 15%
63K3707

RoHS

Each
100+
$2.520
500+
$2.380
1000+
$2.150
Total:$388.08
Min: 154 / Mult: 77
2200 Series
470µH
2.3A
0.19ohm
± 15%
86K7110

RoHS

Each
100+
$3.510
500+
$3.140
1000+
$3.080
2500+
$3.020
Total:$505.44
Min: 144 / Mult: 36
2300HT Series
470µH
4.5A
0.14ohm
± 15%
51AK3121

RoHS

Each
1000+
$1.760
2500+
$1.640
Total:$1,848.00
Min: 1050 / Mult: 25
PE-526XX Series
470µH
900mA
1.26ohm
± 20%
51AK3128

RoHS

Each
500+
$3.850
1000+
$3.620
Total:$2,964.50
Min: 770 / Mult: 35
KlipMount PE53XXX Series
470µH
2A
170mohm
± 20%
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK