Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No3020-01101-0
Newark Part No.40M4331
Product RangeDMS Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No3020-01101-0
Newark Part No.40M4331
Product RangeDMS Series
Technical Datasheet
Current Rating200A
Accuracy0.25%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeDMS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 3020-01101-0 is a Base-mounted DC Shunt is designed for measuring DC currents from 5 to 1200A. These precision shunts (+/-0.25% accuracy) connect directly to MPS's DCA5-20PC Series of DC ammeters. Installation is straightforward: simply connect the load circuit to the shunt's threaded studs and the shunt's mV Kelvin outputs to the digital ammeter's input terminals.
- Manganin sensing element
- 200A Current rated
- 50mV Output rated
- 200 through 500A
- -40 to 60°C Temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
Current Rating
200A
Operating Temperature Min
-40°C
Product Range
DMS Series
Accuracy
0.25%
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate