Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No30161DCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AK2060
Product Range3000D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 300+ | $1.550 |
| 900+ | $1.410 |
| 1500+ | $1.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
$465.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No30161DCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AK2060
Product Range3000D Series
Technical Datasheet
Inductance155nH
RMS Current (Irms)40A
Inductor ConstructionUnshielded
Saturation Current (Isat)46A
Product Range3000D Series
Inductor Case / Package-
DC Resistance Max280µohm
Inductance Tolerance± 15%
Product Length10.3mm
Product Width11mm
Product Height7.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
155nH
Inductor Construction
Unshielded
Product Range
3000D Series
DC Resistance Max
280µohm
Product Length
10.3mm
Product Height
7.6mm
RMS Current (Irms)
40A
Saturation Current (Isat)
46A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 30161DC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
