Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No242R7CCopy
Newark Part No.62K0606
Product Range2400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.865 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$1,297.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No242R7CCopy
Newark Part No.62K0606
Product Range2400 Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)2.6A
Inductor ConstructionUnshielded
Product Range2400 Series
Saturation Current (Isat)2.6A
Power Inductor Case5.8mm x 5.2mm x 4.5mm
DC Resistance Max0.039ohm
Inductance Tolerance-
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.6A
DC Resistance Max
0.039ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
2.6A
Product Range
2400 Series
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductance Tolerance
-
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
