Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23S4R7CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62K0551
Product Range2300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.729 |
| 4000+ | $0.714 |
| 6000+ | $0.700 |
| 10000+ | $0.685 |
| 20000+ | $0.671 |
| 50000+ | $0.656 |
| 100000+ | $0.642 |
| 200000+ | $0.627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,458.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23S4R7CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62K0551
Product Range2300 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range2300 Series
Power Inductor Case6.2mm x 5.6mm x 3.2mm
DC Resistance Max0.044ohm
Inductance Tolerance-
Product Length6.2mm
Product Width5.6mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
2300 Series
DC Resistance Max
0.044ohm
Product Length
6.2mm
Product Height
3.2mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
-
Power Inductor Case
6.2mm x 5.6mm x 3.2mm
Inductance Tolerance
-
Product Width
5.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
