Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23S120CCopy
Newark Part No.
Re-Reel62K0540
Cut Tape62K0540
Product Range2300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.752 | $1,504.00 |
| Total Price | $1,504.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.752 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23S120CCopy
Newark Part No.
Re-Reel62K0540
Cut Tape62K0540
Product Range2300 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)1.08A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range2300 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.107ohm
Inductance Tolerance-
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
2300 Series
DC Resistance Max
0.107ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
1.08A
Saturation Current (Isat)
-
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
-
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
