Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R155CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K3231
Product Range2200R Series
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.030 |
| 25+ | $1.010 |
| 50+ | $0.982 |
| 100+ | $0.760 |
| 500+ | $0.707 |
| 1000+ | $0.684 |
| 2500+ | $0.643 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R155CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K3231
Product Range2200R Series
Technical Datasheet
Product Range2200R Series
Inductance1.5mH
Inductor ConstructionUnshielded
RMS Current (Irms)130mA
Saturation Current (Isat)-
DC Resistance Max6.49ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2200R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
130mA
DC Resistance Max
6.49ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 22R155C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
