Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No19R223CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08R2135
Product Range1900R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 80+ | $1.930 |
| 100+ | $1.900 |
| 250+ | $1.820 |
| 500+ | $1.730 |
| 1000+ | $1.670 |
Price for:Each
Minimum: 80
Multiple: 80
$154.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No19R223CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08R2135
Product Range1900R Series
Technical Datasheet
Product Range1900R Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)4A
Saturation Current (Isat)-
DC Resistance Max0.026ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1900R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
4A
DC Resistance Max
0.026ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 19R223C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
