Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No18R334CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61K9519
Product Range1800R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.760 |
| 250+ | $1.630 |
| 500+ | $1.570 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 100
Multiple: 100
$176.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No18R334CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61K9519
Product Range1800R Series
Technical Datasheet
Product Range1800R Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)730mA
Saturation Current (Isat)730mA
DC Resistance Max0.335ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1800R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
730mA
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
730mA
DC Resistance Max
0.335ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
