Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No18R333C
Newark Part No.61K9518
Product Range1800R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.660 |
| 250+ | $1.570 |
| 500+ | $1.490 |
| 1000+ | $1.430 |
Price for:Each
Minimum: 100
Multiple: 100
$166.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No18R333C
Newark Part No.61K9518
Product Range1800R Series
Technical Datasheet
Product Range1800R Series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)2A
Saturation Current (Isat)2A
DC Resistance Max0.04ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1800R series of Radial Lead Inductor with bright tin pin finish. It is particularly suited to use with a wide variety of switching regulators. Offering high-current handling with a small footprint, the devices are ideal where space is at a premium. The maximum DC current occurs when either the inductance falls to 90% of its nominal value or when its temperature rise reaches 30°C, whichever is sooner.
- Low DC resistance
- Compact size
- MIL-I-23053/5 Class-III sleeving
- Backward compatible with Sn/Pb soldering systems
- 0 to 70°C Operating free air temperature range
Technical Specifications
Product Range
1800R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2A
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
2A
DC Resistance Max
0.04ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 18R333C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate