Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No17333CCopy
Newark Part No.61K7493
Product Range1700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
Price for:Each
Minimum: 20
Multiple: 20
$29.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No17333CCopy
Newark Part No.61K7493
Product Range1700 Series
Technical Datasheet
Product Range1700 Series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)1A
DC Resistance Max130mohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1700 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
1A
DC Resistance Max
130mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 17333C
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
