Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No17224CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K7195
Product Range1700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
Price for:Each
Minimum: 20
Multiple: 20
$32.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No17224CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K7195
Product Range1700 Series
Technical Datasheet
Product Range1700 Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)480mA
Saturation Current (Isat)480mA
DC Resistance Max0.75ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1700 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
480mA
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
480mA
DC Resistance Max
0.75ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 17224C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
