Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1468505CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61K4975
Product Range1400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $3.080 |
| 50+ | $3.010 |
| 100+ | $2.940 |
| 250+ | $2.760 |
| 500+ | $2.630 |
| 1000+ | $2.510 |
Price for:Each
Minimum: 25
Multiple: 25
$77.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1468505CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61K4975
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance6.8mH
Inductor ConstructionUnshielded
RMS Current (Irms)500mA
Saturation Current (Isat)500mA
DC Resistance Max2.88ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
500mA
Inductance Tolerance
± 10%
Inductance
6.8mH
RMS Current (Irms)
500mA
DC Resistance Max
2.88ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1468505C
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
