Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1447383C
Newark Part No.61K4956
Product Range1400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $3.410 |
| 50+ | $3.240 |
| 100+ | $3.090 |
| 250+ | $2.900 |
| 500+ | $2.770 |
| 1000+ | $2.650 |
Price for:Each
Minimum: 25
Multiple: 25
$85.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1447383C
Newark Part No.61K4956
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)8.3A
Saturation Current (Isat)8.3A
DC Resistance Max0.019ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
8.3A
Inductance Tolerance
± 15%
Inductance
47µH
RMS Current (Irms)
8.3A
DC Resistance Max
0.019ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1447383C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
