Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R684CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46P8764
Product Range1300R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 200+ | $0.717 |
| 250+ | $0.690 |
| 500+ | $0.663 |
| 1000+ | $0.636 |
Price for:Each
Minimum: 200
Multiple: 200
$143.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R684CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46P8764
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)420mA
Saturation Current (Isat)420mA
DC Resistance Max1.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 13R684C is a 680µH Radial Lead Inductor with an UL VW-1 rated sleeving and bright tin pin finish. This 1300R series inductor features low DC resistance and backward compatible with Sn/Pb soldering systems. It is a general purpose range of inductor suitable for low to medium current applications and general purpose filtering designs.
- -40 to 85°C Operating temperature range
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
420mA
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
420mA
DC Resistance Max
1.5ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
