Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R224CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46P8749
Product Range1300R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 200+ | $0.717 |
| 250+ | $0.703 |
| 500+ | $0.688 |
| 1000+ | $0.674 |
Price for:Each
Minimum: 200
Multiple: 200
$143.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R224CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46P8749
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)700mA
Saturation Current (Isat)700mA
DC Resistance Max0.47ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
700mA
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
700mA
DC Resistance Max
0.47ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 13R224C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
