Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R156CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46P8746
Product Range1300R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 200+ | $0.717 |
| 250+ | $0.702 |
| 500+ | $0.688 |
| 1000+ | $0.673 |
Price for:Each
Minimum: 200
Multiple: 200
$143.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R156CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46P8746
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance15mH
Inductor ConstructionUnshielded
RMS Current (Irms)80mA
Saturation Current (Isat)80mA
DC Resistance Max31ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
80mA
Inductance Tolerance
± 10%
Inductance
15mH
RMS Current (Irms)
80mA
DC Resistance Max
31ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 13R156C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
