Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R103CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72T2731
Product Range1300R Series
Your Part Number
454 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.944 |
| 25+ | $0.842 |
| 50+ | $0.803 |
| 100+ | $0.764 |
| 500+ | $0.728 |
| 1000+ | $0.684 |
| 2500+ | $0.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R103CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72T2731
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)3A
Saturation Current (Isat)3A
DC Resistance Max0.031ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3A
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
3A
DC Resistance Max
0.031ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 13R103C
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
