Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12RS153C
Newark Part No.11R2221
Product Range1200RS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.940 |
| 500+ | $0.890 |
| 1000+ | $0.850 |
Price for:Each
Minimum: 250
Multiple: 250
$235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12RS153C
Newark Part No.11R2221
Product Range1200RS Series
Technical Datasheet
Product Range1200RS Series
Inductance15µH
Inductor ConstructionShielded
RMS Current (Irms)3A
Saturation Current (Isat)3A
DC Resistance Max70mohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1200RS Series
Inductor Construction
Shielded
Saturation Current (Isat)
3A
Inductance Tolerance
± 20%
Inductance
15µH
RMS Current (Irms)
3A
DC Resistance Max
70mohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate