Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12LRS335C
Newark Part No.11R2210
Product Range1200LRS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.785 |
Price for:Each
Minimum: 250
Multiple: 250
$196.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12LRS335C
Newark Part No.11R2210
Product Range1200LRS Series
Technical Datasheet
Product Range1200LRS Series
Inductance3.3mH
Inductor ConstructionShielded
RMS Current (Irms)200mA
Saturation Current (Isat)200mA
DC Resistance Max8.7ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1200LRS Series
Inductor Construction
Shielded
Saturation Current (Isat)
200mA
Inductance Tolerance
± 15%
Inductance
3.3mH
RMS Current (Irms)
200mA
DC Resistance Max
8.7ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate