Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R154C
Newark Part No.72T2719
Product Range1100R Series
Your Part Number
Technical Datasheet
143 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.374 |
| 10+ | $0.369 |
| 25+ | $0.364 |
| 50+ | $0.354 |
| 100+ | $0.344 |
| 250+ | $0.324 |
| 500+ | $0.314 |
| 1000+ | $0.309 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R154C
Newark Part No.72T2719
Product Range1100R Series
Technical Datasheet
Product Range1100R Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)300mA
Saturation Current (Isat)300mA
DC Resistance Max1.65ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1100R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
300mA
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
300mA
DC Resistance Max
1.65ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability