Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R153CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46P8721
Product Range1100R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $0.375 |
| 250+ | $0.362 |
| 500+ | $0.349 |
| 1000+ | $0.336 |
Price for:Each
Minimum: 200
Multiple: 1
$75.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R153CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46P8721
Product Range1100R Series
Technical Datasheet
Product Range1100R Series
Inductance15µH
Inductor Construction-
RMS Current (Irms)800mA
Saturation Current (Isat)800mA
DC Resistance Max0.19ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1100R Series
Inductor Construction
-
Saturation Current (Isat)
800mA
Inductance Tolerance
± 10%
Inductance
15µH
RMS Current (Irms)
800mA
DC Resistance Max
0.19ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
