Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R103CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72T2715
Product Range1100R Series
Your Part Number
173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.610 |
| 10+ | $0.522 |
| 25+ | $0.466 |
| 50+ | $0.445 |
| 100+ | $0.423 |
| 500+ | $0.402 |
| 1000+ | $0.373 |
| 2500+ | $0.366 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R103CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72T2715
Product Range1100R Series
Technical Datasheet
Product Range1100R Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)950mA
Saturation Current (Isat)950mA
DC Resistance Max0.14ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1100R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
950mA
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
950mA
DC Resistance Max
0.14ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 11R103C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
