Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIMETRIX
Manufacturer Part NoP06231413
Newark Part No.31M5872
Product RangeDMM 240 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $321.530 |
Price for:Each
Minimum: 1
Multiple: 1
$321.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIMETRIX
Manufacturer Part NoP06231413
Newark Part No.31M5872
Product RangeDMM 240 Series
Technical Datasheet
No. of Digits4.75
DMM Response TypeTrue RMS
Display Count40000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty-
Product RangeDMM 240 Series
SVHCTo Be Advised
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
To Be Advised
No. of Digits
4.75
Display Count
40000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
DMM 240 Series
Technical Docs (2)
Alternatives for P06231413
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate